Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


K'Nex 78750 Kid Group Set

Order Code:  

70-0915

  Copy to clipboard
Brand: K'Nex  Copy to clipboard MPN: 78750  Copy to clipboard EAN-13: 0744476787507
  • Country of Origin: USA
 Report an error

Discontinued

Buy K'Nex Model Set for Kids – a fun, group set that allows children to try out their manipulative skills using any of the 131 pieces. Encourages pupils to stretch their imaginations and create weird and wonderful beings via the big, soft, chunky pieces with vibrant colours


  • Enough pieces for 6-10 children
  • Build 8 models from the 1:1 correspondence cards
  • Young hands can build in any direction due to the flexibility of the system
  • Enables pupils to unleash their imaginations and build big ideas quickly
  • Models are easily assembled and transformed
  • Encourages classroom interaction
  • Aids hand to eye co-ordination
  • Models stay together during play
  • All models are quickly dismantled
  • Packaged in a strong storage tub with dividers and transparent lid
  • Includes 4 two sided full colour pattern cards
  • Conforms fully to NAEYC's Developmentally Appropriate Practices
  • Dimensions of container 55.8(L) x 41.9(W) x 43.3(H)cm
  • Suitable for ages 3+
Type Construction set
Age Range 3+
Material Plastic
Number of Pieces 131

Reviews


Be the first to submit a review