K & H IDL-800 Digital Lab

K & H IDL-800 Digital Lab

MPN
IDL-800 (CE)
Order Code
34-0936

Discontinued


Digital Lab, 1896 Number of Holes, 0.3 to 0.8mm Wire Size Acceptability, Function Generator Five Frequency Ranges 1 to 10Hz, 10 to 100Hz, 100 to 1kHz, 1 to 10kHz, 10 to 100kHz, Sine Wave 0-8Vp-p, Triangle Wave 0-6Vp-p, Square Wave 0-8Vp-p, Digital Voltmeter 3 1/2 Digit Led Display, Four Voltage Ranges 0 to 199.9V, 0 to 19.99V, 0 to 1.999V, 0 to 199.9mV, All the Equipment You Need to Learn About Digital Electronics in One Comprehensive Package, 480mm Length, 360mm Width, 200mm Height, 4.2kg Weight
  • DC power supplies +5V, -5V and ±0 to 15V variable
  • Function generator
  • Digital Voltmeter
  • Two digit LED seven segment display
  • Eight buffered LEDs
  • Eight data switches
  • Two function switches
  • Two pulse switches
  • Solderless breadboard with 1,896 tie points
  • Console style case
  • Complete with UK power lead and manual
Length 480mm
Width 360mm
Height 200mm

Trustpilot