Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kübler 05.2400.1222.0050 Miniature Optical Incremental Encoder 50PPR

Order Code:  

49-5488

  Copy to clipboard
Brand: Kubler  Copy to clipboard MPN: 05.2400.1222.0050  Copy to clipboard EAN-13: 4045262193707
 Report an error

Discontinued

A miniature incremental encoder, that uses optical sensor technology for high resolution, offering 50 pulses per rotation. The 24mm diameter design gives a device that is ideal for use where space is tight.
  • Push-pull output circuit with inverted signal
  • High rotational speed
  • Ouput via 2m radial cable
  • Low cost with high performance
  • Chromated housing
  • Stainless steel shaft
  • Shock and vibration resistant
  • Short-circuit proof
  • Magnetic field proof
  • CE Compliant
  • UL Approved
Encoder Resolution 50ppr
Shaft Type Round
Shaft Diameter 6mm
Shaft Length 10mm
Terminal Orientation Radial
Voltage Rating 5 to 24V
Current Rating 50mA
With Switch No

Reviews


Be the first to submit a review