K & B 42R021211 42R Plug Vertical Mount 2 Pins 10A Black 1 Piece

Image Representative of Range

K & B 42R021211 42R Plug Vertical Mount 2 Pins 10A Black 1 Piece

MPN
42R021211
Brand
K & B
EAN-13
2050001806345
Order Code
12-1938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

K & B manufactures the 42R021211 hot wire connector, a black vertical mount mains plug with two pins and a 10A capacity. This reliable connector is suitable for use in power applications where a secure connection is needed. Ideal for integration into electrical systems requiring a compact and efficient mains connection.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Fitting type (details) Flange mounting
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C16
Series 42R
Temperature Range + 120°C
Total no. of pins 2

Reviews

Be the first to submit a review

Trustpilot