JYK H3960-10 0.156" 10W Crimp Term.housing

MPN
H3960-10
Brand
JYK
Order Code
22-2540
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Number of Ways:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.902
100+ £0.491
1000+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 430 in stockAdditional quantity lead time 5 months

This 10-way white crimp terminal housing is part of a modular 3.96mm PCB connection system from JYK comprising end stackable crimp termination socket connectors designed to mate with rigid PCB mounting headers.


  • Current rating 7A
  • Voltage rating 250V
  • Nylon housing material
  • Pin header incorporates a friction lock
  • Crimp terminals incorporate a dual cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H3960-10

Note: Crimp terminals are not supplied with these connectors but are available separately.

Type Housing
Pitch 3.96mm
Number of Ways 10
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Straight
Connection Crimp
Orientation Straight

Reviews

Be the first to submit a review

Accessories


Trustpilot