JYK H2500-08 8 Pole Crimp Housing

MPN
H2500-08
Brand
JYK
Order Code
22-0930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.410
100+ £0.231
1000+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,686 in stockAdditional quantity lead time 5 months

This 8-pole crimp housing from JYK is part of a modular 2.54mm PCB connection system comprising end stackable crimp termination socket connectors which are designed to mate with rigid PCB mounting pin headers.


  • Colour: white
  • Current rating 3A
  • Voltage rating 250V
  • Nylon housing material
  • Pin headers incorporate a friction lock
  • Crimp terminals (not included) incorporate a double cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H2500-08

Note: Crimp terminals are not supplied with these connectors but are available separately.

Type Housing
Pitch 2.54mm
Number of Ways 8
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Straight
Connection Crimp
Orientation Straight

Reviews

Be the first to submit a review

Accessories


Trustpilot