Jumo 902044/20-380-1003-1-8-100-104 Pt100 Temp Sensor -50 to 200°C IP65

Image Representative of Range

Jumo 902044/20-380-1003-1-8-100-104 Pt100 Temp Sensor -50 to 200°C IP65

MPN
902044/20-380-1003-1-8-100-104
Brand
Jumo
EAN-13
4016138018837
Order Code
12-1884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £122.13 £103.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Jumo temperature sensor 902044/20-380-1003-1-8-100-104, also known as VIBROtemp, features a Pt100 sensor type with a temperature reading range from -50 to 200 °C. Manufactured with a diameter of 8 mm, it is suitable for screw-in measurements with a 100 mm socket. This sensor is typically used in automation, measurement, and control systems for precise temperature monitoring.
Type Temperature sensor
Calibrated to Manufacturer's standards (with certificate)
Misc Attribute VIBROtemp
Probe Length 100mm
Sensor diameter 8mm
Sensor Type PT 100
Temperature Range -50 - +200°C
Temperature reading range (max.) 200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot