Jumo 902030/10-402-1003-1-6-250-104/000 Temperature Sensor Pt100 -50 to 400°C

Image Representative of Range

Jumo 902030/10-402-1003-1-6-250-104/000 Temperature Sensor Pt100 -50 to 400°C

MPN
902030/10-402-1003-1-6-250-104/000
Brand
Jumo
EAN-13
4016138018813
Order Code
12-1882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £108.19 £97.05
10+ £92.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Jumo temperature sensor type Pt100 is designed for temperatures from -50 to 400 °C, with a probe length of 250 mm and a sensor diameter of 6 mm. Manufactured by Jumo, it is commonly used in measurement and control systems for industrial automation. This screw-in resistance thermometer is ideal for precise temperature monitoring in various applications.
Type Temperature sensor
Probe Length 250mm
Sensor diameter 6mm
Sensor Type PT 100
Temperature Range -50 - +400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot