Jumo 603070/0002-7 Temp Sensor 50-300°C 16A Relay Fast Push-In Connect

Image Representative of Range

Jumo 603070/0002-7 Temp Sensor 50-300°C 16A Relay Fast Push-In Connect

MPN
60003285
Brand
Jumo
EAN-13
4016138659498
Order Code
12-1872
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The Jumo 603070/0002-7 is a temperature sensor that operates within a range of 50 to 300 °C and includes a 16 A relay. This device is ideal for precise temperature control and regulation in industrial applications. The sensor is commonly used as a process regulator in heating systems.
Type Temperature sensor
Max. temperature reading 300°C
Min. temperature reading 50°C
Misc Attribute 1 Temperature monitor
Misc Attribute 2 603070/0002-7
Mounting DIN rail
Operating Voltage 230V AC
Outputs 16 A
Outputs (thermostats) 16 A relay
Reading range 50 up to 300°C

Trustpilot