Jumo 60003299 603070/0070-7 Temperature Limiter 20-150°C 16A Relay

Image Representative of Range

Jumo 60003299 603070/0070-7 Temperature Limiter 20-150°C 16A Relay

MPN
60003299
Brand
Jumo
EAN-13
4016138659481
Order Code
12-1873
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £151.28 £129.41
10+ £124.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Jumo 603070/0070-7 temperature limiter is manufactured by Jumo and operates between 20 and 150 °C with a 16 A relay. It features precise temperature control, making it suitable for use as a PID controller or process regulator. Typical applications include maintaining optimal conditions in industrial heating systems and ensuring safety in temperature-sensitive processes.
Type Temperature limiter
Max. temperature reading 150°C
Min. temperature reading 20°C
Misc Attribute 1 Temperature limiter
Misc Attribute 2 603070/0070-7
Mounting DIN rail
Operating Voltage 230V AC
Outputs 16 A
Outputs (thermostats) 16 A relay
Reading range 20 up to 150°C

Reviews

Be the first to submit a review

Trustpilot