Jumo 60000924 Temperature Limiter 0-150°C Monitors Thermal Processes

Image Representative of Range

Jumo 60000924 Temperature Limiter 0-150°C Monitors Thermal Processes

MPN
60000924
Brand
Jumo
EAN-13
4053877007418
Order Code
09-5496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £205.45 £174.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Jumo 60000924 temperature limiter, manufactured by Jumo, can control temperatures from 0 to 150 °C. It features precise temperature control, making it ideal for ensuring safety in heating applications. This temperature limiter is typically used in industrial processes that require strict temperature regulation.
Type Temperature limiter
Temperature Range 150°C
IP Rating IP00
Min. temperature reading 0°C
Reading range 0 up to 150°C
Voltage Range 230V AC

Reviews

Be the first to submit a review

Trustpilot