Jumo 00389771 Temperature Sensor Pt100 -50 to 180°C 2.5m Cable 6mm Dia

Image Representative of Range

Jumo 00389771 Temperature Sensor Pt100 -50 to 180°C 2.5m Cable 6mm Dia

MPN
00389771
Brand
Jumo
EAN-13
4016138514605
Order Code
12-1867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £28.61 £24.32
10+ £22.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Jumo temperature sensor 00389771 features a silicone construction with a Pt100 sensor type, enabling temperature readings from -50 to 180 °C. It has a 2.5 m cable length and a 6 mm sensor diameter. This sensor is ideal for various measurement and control applications in automation systems.
Type Temperature sensor
Cable Length 2.5m
Material Silicone
Misc Attribute 902150/10-378-1003-1-6-50-11-2500/000
Probe Length 45mm
Sensor diameter 6mm
Sensor Type PT 100
Temperature Range 50 - 180°C
Temperature reading range (max.) 180°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot