Jumo 00306774 Temperature Sensor Pt100 -50 to 260°C 2.5m Cable Dia6mm

Image Representative of Range

Jumo 00306774 Temperature Sensor Pt100 -50 to 260°C 2.5m Cable Dia6mm

MPN
00306774
Brand
Jumo
EAN-13
4016138514636
Order Code
12-1866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £70.67 £63.26
10+ £60.34
50+ £60.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Jumo temperature sensor 00306774 is an aluminium sensor with a Pt100 type and a temperature reading range from -50 to 260 °C. With a cable length of 2.5 m and sensor diameter of 6 mm, it is suitable for precise temperature measurement in automation and control systems. Typical applications include industrial environments where accurate temperature monitoring is essential.
Type Temperature sensor
Cable Length 2.5m
Calibrated to Manufacturer's standards (with certificate)
Material Aluminium
Misc Attribute 902550/10-386-1003-1-11-2500/000
Probe Length 31mm
Sensor diameter 6mm
Sensor Type PT 100
Temperature Range 50 - 260°C
Temperature reading range (max.) 260°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot