Jumo 00059085 Temperature Sensor Pt100 -5 to 80°C 2.5m PVC 6mm dia

Image Representative of Range

Jumo 00059085 Temperature Sensor Pt100 -5 to 80°C 2.5m PVC 6mm dia

MPN
00059085
Brand
Jumo
EAN-13
4016138514599
Order Code
12-1862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £21.82 £19.40
10+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Jumo temperature sensor 00059085 features a Pt100 sensor type with a reading range of -5 to 80 °C, a 2.5 m PVC cable, and a 6 mm sensor diameter. It is suitable for automation and control systems in temperature measurement applications. The robust design and PVC material make it ideal for use in diverse industrial environments.
Type Temperature sensor
Cable Length 2.5m
Calibrated to Manufacturer's standards (with certificate)
Material PVC
Misc Attribute 902150/10-724-1003-1-6-50-11-2500/000
Probe Length 45mm
Sensor diameter 6mm
Sensor Type PT 100
Temperature Range 5 - 80°C
Temperature reading range (max.) 80°C
Temperature reading range (min.) -5°C

Reviews

Be the first to submit a review

Trustpilot