JT Berlin 12102 Turnline Bumbag Mobile Phone Case Black 12102

MPN
12102
Brand
JT Berlin
EAN-13
4260464229348
Order Code
19-1546
Country of Origin
Poland
  • Quickly find another product in this range by Compatible With:

    Gigaset Universal
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

JT Berlin 12102 is a mobile phone case designed specifically for the CAT B40 model, known as the Turnline Bumbag. This black, robust protective accessory ensures the secure containment of the mobile device while providing resistance against everyday environmental impacts. Engineered with precision, the case features a snug fit and durable material construction, offering enhanced abrasion resistance and shock absorption, which are critical in both industrial and construction site applications where mobile devices are frequently exposed to harsh conditions. The case facilitates easy access to functional ports and buttons, maintaining the full operational capabilities of the CAT B40 without compromising its protective properties.
Compatible With Universal
Colour Black
Material Leather
Type Bumbag

Reviews

Be the first to submit a review

Trustpilot