JT Berlin 11115 Pankow Soft Back cover Apple iPhone 16e Black MagSafe Charging

MPN
11115
Brand
JT Berlin
EAN-13
4262386611157
Order Code
19-1544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £19.88 £16.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

JT Berlin 11115 Pankow Soft Back Cover is designed specifically for the Apple iPhone 16e, offering compatibility with MagSafe Charging technology. This mobile phone case is constructed from high-quality materials that provide a soft touch while ensuring excellent protection against scratches and minor impacts. The precise engineering of the case allows seamless integration with MagSafe accessories, supporting efficient wireless charging and the use of other MagSafe-compatible devices. The black finish provides a sleek and professional appearance suited for both personal and professional environments. This product is typically utilised in applications where reliable protection and uninterrupted access to MagSafe features are required.
Compatible With Apple iPhone 16e
Colour Black
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot