JT Berlin 11114 Hybrid MagSafe Case Apple iPhone 16e Black Transparent Induction

MPN
11114
Brand
JT Berlin
EAN-13
4262386611140
Order Code
19-1543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £24.85 £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

JT Berlin 11114, Pankow Hybrid MagSafe case, is a meticulously engineered mobile phone accessory designed for the Apple iPhone 16e. This product combines a robust protective function with compatibility for MagSafe induction charging, allowing seamless wireless charging without the need to remove the case. The case features a hybrid construction characterised by a rigid back panel and flexible edges, providing enhanced impact resistance and ensuring precise fitment around the device. Its black transparent design offers a sleek aesthetic while maintaining visibility of the phone's original design. Commonly utilised in scenarios where enhanced device protection is required without sacrificing charging efficiency, this case is optimal for both consumer everyday use and in environments where cold or wet conditions might affect handling or grip reliability.
Compatible With Apple iPhone 16e
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot