JT Berlin 11113 Pankow Back cover iPhone 16e Black Transparent Inductive charge

MPN
11113
Brand
JT Berlin
EAN-13
4262386611133
Order Code
19-1542
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

JT Berlin 11113 Pankow Hybrid is a mobile phone case designed specifically for the iPhone 16e model. This case features a black transparent finish, offering a sleek aesthetic while allowing the natural design of the phone to be subtly visible. Engineered with precision, the Pankow Hybrid supports inductive charging, ensuring seamless power transfer without the need to remove the case, thus enhancing user convenience. Utilising durable materials, it provides effective protection against physical damage while maintaining easy access to all ports and functions. This mobile phone case is ideal for both personal use and professional applications, where maintaining the device's functionality and aesthetic is paramount.
Compatible With Apple iPhone 16e
Colour Transparent
Suitable For 15,5 cm (6,1")
Type Back cover

Reviews

Be the first to submit a review

Trustpilot