JT Berlin 11112 Pankow Back Cover iPhone 16e Transparent MagSafe Shockproof

MPN
11112
Brand
JT Berlin
EAN-13
4262386611126
Order Code
19-1541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £19.88 £16.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

JT Berlin 11112 Pankow Clear MagSafe is a robust mobile phone case designed for the iPhone 16e, providing a transparent and reliable shockproof solution. Made to integrate seamlessly with the MagSafe system, this case offers magnetic compatibility for accessories. Its transparent design maintains the aesthetic appeal of the device while offering substantial protection against impact and physical damage. Such cases are typically used in environments where mobile devices are at risk of drops and knocks, ensuring cushioning and durability through its shock-absorbent materials. This case is suitable for both everyday use and professional scenarios where device protection is paramount.
Compatible With Apple iPhone 16e
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot