JT Berlin 11111 Clear Back cover iPhone 16e Transparent Inductive Shockproof

MPN
11111
Brand
JT Berlin
EAN-13
4262386611119
Order Code
19-1540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £14.89 £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

JT Berlin 11111, Pankow Clear, is a mobile phone case designed specifically for the iPhone 16e. This transparent case offers protection against external impacts through its inductive shockproof features, effectively mitigating damage from drops and bumps. Constructed from durable, high-grade materials, it provides a snug fit while maintaining the aesthetic appeal of the device. Its clear design allows for full visibility of the phone's original appearance, serving both protective and aesthetic functions. The case is ideal for engineers seeking to secure mobile devices in environments where incidental impacts are common, ensuring the integrity of their operational tools.
Compatible With Apple iPhone 16e
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot