JT Berlin 11110 Pankow back cover iPhone 16e Black Inductive charging MagSafe

MPN
11110
Brand
JT Berlin
EAN-13
4262386611102
Order Code
19-1539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £24.85 £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

JT Berlin 11110 Pankow Solid is a meticulously crafted mobile phone case specifically designed for the iPhone 16e, available in a sleek black finish. This back cover integrates seamlessly with MagSafe technology, allowing for efficient inductive charging without the need to remove the case, thereby enhancing both convenience and functionality. Constructed with precision, the case offers robust protection against impacts and scratches while maintaining easy access to all ports and buttons. It is an ideal solution for users seeking a reliable protective accessory that supports everyday engineering applications, such as ensuring uninterrupted device operation in fieldwork environments where efficient power management and device durability are crucial.
Compatible With Apple iPhone 16e
Colour Black
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot