JT Berlin 11108 Steglitz Silicone Case iPhone 16e Black Inductive MagSafe

MPN
11108
Brand
JT Berlin
EAN-13
4262386611089
Order Code
19-1537
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Compatible With:

    Apple iPhone 11 Apple iPhone 13/14/15/16 Apple iPhone 16e
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.84 £25.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

JT Berlin 11108 Steglitz Silicone Case iPhone 16e Black Inductive MagSafe is a high-precision mobile phone case engineered for the iPhone 16e. The case is composed of durable silicone material, offering enhanced impact resistance and a secure fit to protect the device from everyday wear and tear. Its design incorporates support for MagSafe technology, allowing for secure attachment of MagSafe accessories and efficient inductive charging without the need for cable connection. Suitable for applications requiring robust mobile phone protection, this case is particularly relevant for users who frequently engage with magnetic and wireless accessories or require reliable protection during fieldwork or travel. Its compatibility with Apple's MagSafe system ensures seamless integration with other MagSafe-compatible devices, streamlining the user's technological ecosystem.
Compatible With Apple iPhone 16e
Colour Black
Material Silicone
Type Silicone Case
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot