JT Berlin 11060 BookCase Tegel Apple iPhone 16 Pro Black Mobile Phone Case

MPN
11060
Brand
JT Berlin
EAN-13
4262386610600
Order Code
19-1533
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

JT Berlin 11060 is a meticulously designed mobile phone case specifically tailored for the Apple iPhone 16 Pro. This BookCase Tegel model provides robust protection with its durable construction, while maintaining ease of access to all ports and functions of the device. Engineered with precision, it features a black exterior that combines functionality with a sleek aesthetic, ideal for protecting the device in both everyday and demanding environments. Its booklet design not only enhances the usability of the phone by offering sleek coverage, but also facilitates applications where the phone might be subjected to potential impacts or scratches, such as in engineering environments or fieldwork settings. The case's design ensures optimal balance between protection and accessibility, suitable for professionals seeking reliable mobile protection without compromising on style or function.
Compatible With Apple iPhone 16e
Colour Black
Material Leather
Type Booklet

Reviews

Be the first to submit a review

Trustpilot