JT Berlin 10543 Silicone Case for iPhone 11 Black made of durable silicone

MPN
10543
Brand
JT Berlin
EAN-13
4260464225432
Order Code
19-1498
Country of Origin
China
  • Quickly find another product in this range by Compatible With:

    Apple iPhone 11 Apple iPhone 13/14/15/16 Apple iPhone 16e
View Full Product Range (3)

Discontinued


JT Berlin 10543 is a silicone case designed for the Apple iPhone 11, identified by the alternate description as the JT Berlin Steglitz Silicone Case. This case is precision-engineered from durable silicone, providing robust protection while maintaining a sleek and slim form factor. Its black finish complements the aesthetics of the device while enhancing grip and reducing the risk of accidental slips. This case is primarily used in engineering applications that require the safeguarding of mobile devices in environments prone to mechanical stress and impact, providing a reliable shield against potential damage.
Compatible With Apple iPhone 11
Colour Black
Material Silicone
Type Silicone Case

Trustpilot