JT Berlin 10522 Tegel Booklet Mobile Phone Case iPhone 11 Black

MPN
10522
Brand
JT Berlin
EAN-13
4260464225227
Order Code
19-1497
Country of Origin
Turkey

Discontinued


JT Berlin 10522 is a mobile phone case specifically designed for the Apple iPhone 11, known as the Tegel Booklet. This case, black in colour, provides robust protection by combining a durable exterior with precision fit, ensuring the iPhone 11 is shielded from everyday impacts, scratches, and dirt. Constructed with high-quality materials, the case offers both functionality and long-term reliability, allowing for easy access to all ports and buttons without removing the case. It is engineered to suit various applications where the protection of mobile devices is paramount, including fieldwork, industrial environments, and personal use where enhanced device longevity is desired. This product is identified by the EAN 04260464225227, providing a reliable solution for safeguarding valuable electronics.
Compatible With Apple iPhone 11
Colour Black
Material Leather
Type Booklet

Trustpilot