JT Berlin 10241 Tegel Booklet Case Black for iPhone 7/8/SE 2nd/3rd Gen

MPN
10241
Brand
JT Berlin
EAN-13
4260464222417
Order Code
19-1494
Country of Origin
Turkey
View Full Product Range (8)

Discontinued


JT Berlin 10241 is a meticulously crafted Tegel Booklet Case designed specifically for compatibility with the iPhone 7, iPhone 8, and the second and third generations of the iPhone SE. This mobile phone case is constructed to provide robust protection while maintaining a sleek and professional aesthetic. The use of high-quality materials ensures durability and resistance to everyday wear and tear. It features precise cut-outs for ports and buttons, facilitating unhindered access to the device's functions. This product is particularly suited for applications that require reliable device protection in professional or engineering environments where maintaining both function and form is essential.
Compatible With Apple iPhone 7/8/SE
Colour Black
Material Leather
Type Booklet

Trustpilot