Christmas Opening Hours and Delivery Dates here
JST SPAL-001T-P0.5 Crimp Contact 2-Row 1 Pin 2mm PCB Connection

Image Representative of Range

JST SPAL-001T-P0.5 Crimp Contact 2-Row 1 Pin 2mm PCB Connection

Order Code:

12-1836

Brand: JST MPN: SPAL-001T-P0.5 EAN-13: 2050003843959
Qty Unit Price (Ex VAT)
200+ £0.0218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15,018 available to back orderBack-order availability date - 10/01/2026

The JST crimp contact, model SPAL-001T-P0.5, features a single pin with a contact spacing of 2 mm. Manufactured by JST, it is ideal for creating secure electrical connections in applications like automotive and consumer electronics. Its precise construction ensures reliability and ease of use for connecting wires.
Type Crimp contact
Number of Rows 1
AWG 22
AWG (min.) 26
Connection Crimp
Connector system wire-to-board
Connector Type Pin
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Total number of pins 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot