Christmas Opening Hours and Delivery Dates here
JST SBH-001T-P0.5 Crimp Contact 1 Pin BH Series Nan CRIMP BUCHSENK

Image Representative of Range

JST SBH-001T-P0.5 Crimp Contact 1 Pin BH Series Nan CRIMP BUCHSENK

Order Code:

12-1793

Brand: JST MPN: SBH-001T-P0.5 EAN-13: 2050003817479
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,114 available to back orderBack-order availability date - 14/01/2026

JST manufactures the SBH-001T-P0.5 crimp contact, featuring a single pin designed for secure connections. This component is ideal for low-current applications, particularly in electronic and electrical assemblies. The crimp contact is commonly used in connector assemblies within various equipment that requires reliable electrical connections.
Type Crimp contact
Number of Rows 1
AWG 22
AWG (min.) 28
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector system wire-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.33mm²
Max. temperature +85°C
Min. cross section 0.08mm²
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Series BH
Total number of pins 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot