Christmas Opening Hours and Delivery Dates here
JST SAN-002T-0.8A Crimp Contact 1 Pin 1 piece NAN Crimp contact-R

Image Representative of Range

JST SAN-002T-0.8A Crimp Contact 1 Pin 1 piece NAN Crimp contact-R

Order Code:

12-1792

Brand: JST MPN: SAN-002T-0.8A EAN-13: 2050003844529
Qty Unit Price (Ex VAT)
200+ £0.0249
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7,325 available to back orderBack-order availability date - 12/01/2026

The JST crimp contact SAN-002T-0.8A is a single-pin component designed for secure electrical connections. It is ideal for use in various electronic applications where reliable connectivity is essential. This contact is especially suited for smaller scale projects requiring precision and durability.
Type Crimp contact
Number of Rows 1
AWG 24
AWG (min.) 30
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector system wire-to-board
Connector Type Socket
Contact Material Brass
Industrial packaging No
max. cross section 0.22mm²
Max. temperature +85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Pins per row 1
Series SAN
Total number of pins 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot