Easter Opening Hours and Delivery Dates here
JST PHDR-12VS Socket 12-Pin 2-Row 2mm Spacing PCB Cable Connector

Image Representative of Range

JST PHDR-12VS Socket 12-Pin 2-Row 2mm Spacing PCB Cable Connector

Order Code:

04-4898

Brand: JST MPN: PHDR-12VS EAN-13: 2050002362895
Qty Unit Price (Inc VAT)
20+ £0.298
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
586 in stock, despatched in 4 working days

The JST PHDR-12VS socket housing cable features 12 pins with a contact spacing of 2 mm. It's used for connecting multiple circuits in compact electronic assemblies. Typical applications include consumer electronics and telecommunications equipment.
Pitch 2mm
No. of Rows 2
No. of Ways 12
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 - 0.33mm²
CS 2mm
Dim (L x W x H) 13.9 x 5 x 8 mm
Factory colour Ecru
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 13.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 6
Series PHD
Type Socket housing cable
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot