JS1601 1.6mm Shearer 380W 240V

Makita Brand: Makita

The Makita JS1601 1.6mm Shearer in the 240V Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Continuous Input Power 240V Cutting Capacity Aluminium (Up To 200N/Mm²) Cutting capacity in aluminium (250 N/mm²) Cutting Capacity Mild Steel (up to 400N/mm²) Cutting Capacity Stainless Steel (up to 600N/mm²) Cutting Capacity Stainless Steel (up to 800N/mm²) Min. External Cutting Radius Min. Internal Cutting Radius Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Strokes per Minute (SPM) Vibration Level, Cutting Sheet Metal Vibration Uncertainty (K Factor), Cutting Sheet Metal Weight Without Cable
Makita JS1601/2 JS1601 1.6mm Shearer 380W 240V
Makita JS1601/2 JS1601 1.6mm Shearer 380W 240V
Standard range
Order code: 98-2422
MPN: JS1601/2

Despatched within 4 working days - 5 in stock
1+ £326.24
Price per unit Ex VAT
240V Shearer 380 W 2,5mm 2.5mm 1,6mm 1,2mm 0,8mm 254mm 250mm 3 dB(A) 2,5m 320 x 70 x 78 mm 88 dB(A) 77 dB(A) 4500 min?¹ 9,5 m/s² 1,5 m/s² 1.4kg
Makita JS1601/1 JS1601 1.6mm Shearer 380W 110V
Makita JS1601/1 JS1601 1.6mm Shearer 380W 110V
Standard range
Order code: 98-2423
MPN: JS1601/1

Despatched within 4 working days - 5 in stock
1+ £326.24
Price per unit Ex VAT
110V Shearer 380 W 2,5mm 2.5mm 1,6mm 1,2mm 0,8mm 254mm 250mm 3 dB(A) 2,5m 320 x 70 x 78 mm 88 dB(A) 77 dB(A) 4500 min?¹ 9,5 m/s² 1,5 m/s² 1.4kg

Trustpilot