JPL Ultra 8050-DH Ultrasonic Cleaner 2.5 Litre

MPN
Ultra 8050-DH
Order Code
87-3274

Discontinued


The Ultra 8050-DH ultrasonic cleaner has been designed for the professional user and caters for many different applications. The cleaner features a large 2.5 litre stainless steel tank and a programmable timer so you can clean without having to interrupt your work.

The Ultra 8050-DH also has a built in heater, which when programmed, will heat the water to a useful 65°C, further enhancing your cleaning capability. The cleaner is supplied complete with a basket to hold your smaller items.


  • Designed for hobbyists - not suitable for professional use
  • Large 2.5 litre stainless steel tank
  • Digital programmable timer
  • Built-in heater up to 60°C
  • Enhanced circuit protection
  • Sealed electronics
  • Ultrasonic operating frequency 42,000Hz
  • Mains powered for quality cleaning results
  • Supplied ready to use - no assembly required
  • Full CE and RoHS approval
  • JPL model Ultra 8050-DH

For best results, the manufacturer recommends the use of JPL Sea Clean cleaning solution. They cannot guarantee the effectiveness of other cleaning solutions.

Please check before using that items to be cleaned are suitable for ultrasonic cleaning, e.g. specialised lens coatings on spectacles.


Type Cleaning tank
Capacity 2500ml
External Features Timer
Seal d electronics

Trustpilot