JPL Ultra 7000 Ultrasonic Cleaner 750ml

MPN
Ultra 7000
Order Code
87-3272

Discontinued


Ultrasonic cleaning is an exciting phenomenon. Millions of tiny bubbles are created when ultrasonic sound is passed through a liquid. These tiny bubbles, combined with sound pressure, can produce amazing cleaning results.

Despite its compact size, the Ultra 7000 has a 750ml tank, large enough to clean all sorts of items. Its control panel has a simple-to-use digital timer that lets you select your required cleaning time from one of five preset times between 90 seconds and 8 minutes. The basket (included) can hold several small items, saving time and keeping them secure. Also included are a holder for CDs and DVDs, a watch / earring stand and a special tarnish removal cloth to enhance the cleaning of tarnished silver or metal items. The Ultra 7000 is designed for both home and office use.



  • Digital timer with 5 time settings
  • Large 750ml stainless steel tank
  • Cleans CDs and DVDs
  • Basket for smaller items
  • Watch / earring stand
  • Tarnish removal cloth
  • Ultrasonic operating frequency 42,000Hz
  • Mains powered for quality cleaning results
  • Supplied ready to use - no assembly required
  • CE and RoHS approved
  • JPL model Ultra 7000

For best results, the manufacturer recommends the use of JPL Sea Clean cleaning solution. They cannot guarantee the effectiveness of other cleaning solutions.

Please check before using that items to be cleaned are suitable for ultrasonic cleaning, e.g. specialised lens coatings on spectacles.


Type Cleaning tank
Capacity 750ml
External Features Timer

Questions

*Question functionality currently disabled
Question by: Product code: 87-3272

Q. Hello can this item clean dentures and partial dentures? Thanks

A. Hi Karen, thank you for your question. This may work however, this ultrasonic cleaner is more for home and hobby use, rather than medical/dentist use.

Question by: Product code: 87-3272

Q. I am considering purchase of your Ultra 7000 unit. One of the tasks I would want to carry out would be the cleaning and removal of tarnish from silver plated cutlery. Would this be suitable as the "Metal Gleam" information says it is only for use on solid silver, not plated?

A. Hi John. Thank you for your question. After speaking to the manufacturer they state it will clean silver plated items, however, if the items have cracks the ultrasonic cleaner can take off the coating so either a reduced time or care should be taken when cleaning these items.


Trustpilot