Joystick 2 Position Stay Put C/w 2no Aux

EMAS Brand: EMAS
This EMAS joystick range has various illumination contact blocks and is available in a variety of products for all areas of application. It has IP65 protection from the front side.
  • Joystick Stay Put 1NO+1NO
  • Joystick Spring Return 1NO+1NO
  • Joystick Stay Put 2NO+2NO
  • Joystick Spring Return 2NO+2NO


Description Image Product Buy Pricing (Ex VAT) Contact Contact Configuration Number of Positions Serial Type Voltage Rating Current Rating (Amps) Mounting Product Protection Rating Series
EMAS CP Series Plastic 1NO+1NO Joystick Stay Put 2 Positions 22 mm Control Unit
EMAS CP Series Plastic 1NO+1NO Joystick Stay Put 2 Positions 22 mm Control Unit
Standard range
Order code: 43-0083
MPN: CP101DJ20

Despatched same day - 3 in stockAdditional quantity lead time 2 days
1+ £10.64
10+ £9.75
50+ £8.86
Price per unit Ex VAT
1NO+1NO 1NO+1NO 2 CP Series Plastic Control Unit 230V AC 4A 22mm dia. hole Joystick IP65 CP
EMAS CP Series Plastic 1NO+1NO Joystick Spring Return 2 Pos 22 mm Control Unit
EMAS CP Series Plastic 1NO+1NO Joystick Spring Return 2 Pos 22 mm Control Unit
Standard range
Order code: 43-0084
MPN: CP101DJ21

Despatched same day - 13 in stockAdditional quantity lead time 2 days
1+ £10.64
10+ £9.75
50+ £8.86
Price per unit Ex VAT
1NO+1NO 2 Control Unit 230V AC 4A 22mm dia. hole Joystick IP65 CP
EMAS CP Series Plastic 2NO+2NO Joystick Stay Put 4 Positions 22 mm Control Unit
EMAS CP Series Plastic 2NO+2NO Joystick Stay Put 4 Positions 22 mm Control Unit
Standard range
Order code: 43-0086
MPN: CP707DJ40

Despatched same day - 2 in stockAdditional quantity lead time 2 days
1+ £15.48
10+ £14.17
50+ £12.85
Price per unit Ex VAT
2NO+2NO 2NO+2NO 4 CP Series Plasticbr Control Unit 230V AC 4A 22mm dia. hole Joystick IP65 CP
EMAS CP Series Plastic 2NO+2NO Joystick Spring Return 4 Pos 22 mm Control Unit
EMAS CP Series Plastic 2NO+2NO Joystick Spring Return 4 Pos 22 mm Control Unit
Standard range
Order code: 43-0087
MPN: CP707DJ41

Despatched same day - 2 in stockAdditional quantity lead time 2 days
1+ £15.48
10+ £14.17
50+ £12.85
Price per unit Ex VAT
2NO+2NO 4 Control Unit 230V AC 4A 22mm dia. hole Joystick IP65 CP

Trustpilot