Joy-it Transparent acrylic housing for Arduino mega 2560 R3 board

MPN
ARD_MEGA-CASE2
Brand
Joy-It
EAN-13
4250236816647
Order Code
00-0143
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockFurther 22 despatched in 4 working days

This case is the ideal of the Ardunino Mega 2560 R3. It is easy to install and very robust.
Material Acrylic glass
Colour Transparent
Compatible With Arduino
Height 25mm
Length 110mm
Suitable For Arduino Mega 2560
Type Enclosure
Width 59mm

Reviews

Be the first to submit a review

Trustpilot