Joy-it Micro:bit based educational robotic car with sensors. Assembly required

MPN
MB-Joy-Car
Brand
Joy-It
EAN-13
4250236820705
Order Code
00-0720
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 163 despatched in 4 working days

The Joy-Car is an autonomous micro:bit-based educationrobot and offers a modular robotics learning kit. Sensors such as line tracking, ultrasonic, infrared and wheel speed sensors enable functions such as autonomous driving and even control via BT via a second, separate micro:bit. The additional equipment simulates indicators, light, reversing light and horn and thus rounds off the experience of an autonomous robot car. By the use of addressable LEDs, individual lighting scenarios can also be realized. Education for all! The Joy Car is the ideal way to deal with the topics of electronics and programming. The 77-page manual (available in German and English) not only explains the design of the robot. All components, sensors, electronics and motors are easy to understand in their function explained. Programming can be done in MakeCode or MicroPhyton and is described in detail. The homepage of the same name offers further information, tips and a forum for questions, problems and ideas.
Type Car Robot
Dim (L x W x H) 189 x 171 x 77 mm
Height 77mm
Length 189mm
Suitable For BBC micro:bit
Version Assembly kit
Width 171mm

Reviews

Be the first to submit a review

Trustpilot