Joy-it JT-PSG9080 Signal Generator with 3 channel and various waveforms

MPN
JT-PSG9080
Brand
Joy-It
EAN-13
4250236820989
Order Code
00-0679
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £239.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The programmable signal generator PSG9080 can be used for many different waveforms, such as Create sine, square, triangle, pulse, and custom waves. The signal generator has a generous frequency range ranging from 1nHz to 80MHz and a sampling rate of 300 MSA/s.. The housing is designed to be of high quality and offers non-slip feet for a pleasant working. Different signal modulation methods, such as Frequency modulation, phase modulation, amplitude modulation, pulse width modulation, frequency scanning, Are no longer a challenge with this device. The integrated measuring function also enables the frequency, period and duty cycle of external signals to be measured and displayed in real time on the screen. The signal generator can be operated very easily with its intuitive key layout and the high resolution 3.5-inch color LCD. Different settings can be saved in groups and can therefore be called up again very quickly. The menu can also be displayed in German, English and French.
Type Generator
Frequency Range 50MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 219 mm x 160 mm
Display LCD
Height 160mm
Interfaces BNC
Max. frequency 80MHz
Min. frequency 1 nHz
Signal output type Sine, square, triangle, pulse, user-defined, Lorentz
Voltage Supply 230 V/AC
Width 219mm

Reviews

Be the first to submit a review

Trustpilot