Joy-it Housing case for BBC micro:bit V1/V2

MPN
MB-CASE02
Brand
Joy-It
EAN-13
4250236821146
Order Code
00-0718
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 14 in stockFurther 67 despatched in 4 working days

This casing for the BBC micro:bit V2 is ideal for all makers and hobbyists. It protects your micro:bit while experimenting and tinkering, while all connections and buttons are further accessible from all sides. It is also compatible with the BBC micro:bit V1.
Type Casing
Height 17mm
Length 46mm
Misc Attribute BBC micro:bit
Width 65mm

Reviews

Be the first to submit a review

Trustpilot