Joy-it Cable 0.50 m white for Raspberry Pi/Arduino projects

MPN
LK-Cable-50
Brand
Joy-It
EAN-13
4250236809809
Order Code
00-0713
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

With this cable, you can connect the Linker Kit modules with the Linker Kit base boards for Raspberry, PcDuino Arduino. You can realize with the Linker Kit boards various projects and experiments. Measure the temperature sensors with the available Linker Kit, light, movements or even magnetic fields. For the display when a state or exceeds a limit value can be perfectly combined the different Linker Kit LED circuit boards with the system. For the entry are the joystick button, potentiometer and touch sensor circuit boards. The basis is a raspberry, Arduino or PcDuino in connection with the matching Linker Kit Base Board. Connected to the Linker Kit boards with each other with the, in varying lengths available, Linker Kit connection cables. The programming, simply remove into their own hands. Thus, for example, the temperature sensor assign different LED circuit boards, 0 to 15°C - blue LED lights, 16 - 30°C - the yellow LED is lit, from 30°C - red LED lights up.
Type Cable
Compatible With Arduino
Cable Length 0.50m
Factory colour White
Number of A Connectors 1
Number of B connections 1
Type A Linker Kit socket
Type B Linker Kit socket

Reviews

Be the first to submit a review

Trustpilot