Jonsbo RC01 RGB controller Black Configure RGB lighting systems

MPN
RC01
Brand
Jonsbo
EAN-13
6970620550640
Order Code
19-1481
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.69 £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Jonsbo RC01 RGB Controller, 06970620550640, is a versatile device designed to manage and configure RGB lighting systems with precision. This controller supports various lighting modes and can synchronise a multitude of RGB components, providing comprehensive control over visual aesthetics within a system. Its compact black design ensures seamless integration into computer cases or lighting setups, making it a suitable choice for engineers involved in computer hardware design or custom PC builds. With its robust connectivity options, the RC01 serves as a central hub for managing RGB strips, fans, and other compatible peripherals, enhancing both functionality and visual appeal in technical environments.
Type RGB controller
Color Black
Connection 4-pin
Depth 18mm
Dimensions (W x H x D) 18 x 9 x 18mm
Height 9mm
Product Type RGB controller
Weight 13g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot