Jonsbo N4 Microtower Casing Black Durable steel compact PC enclosure

MPN
N4 BLACK
Brand
Jonsbo
EAN-13
6970620553764
Order Code
19-1479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £132.13 £112.31
10+ £110.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Jonsbo N4 BLACK, Jonsbo N4 Microtower Casing, is a durable steel PC enclosure designed to accommodate large motherboards, making it well-suited for applications requiring substantial computing power, such as network-attached storage (NAS) setups and high-performance desktop configurations. The compact design offers efficient use of space while providing robust structural support for components, ensuring reliability and stability. Engineered with precision, the case ensures effective thermal management and airflow, crucial for optimal performance of sensitive electronic components. This casing is particularly valuable in engineering environments where compact form factors are necessary, yet full-scale computing capabilities are required.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 6
Case Type Micro tower
Colour Black
Depth 300mm
Dimensions (W x H x D) 286 x 228 x 300 mm
Height 228mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 3750g
Width 286mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot