Jonsbo N2 White Mini-ITX Mini tower PC casing White

MPN
N2 White
Brand
Jonsbo
EAN-13
6970620552668
Order Code
19-1478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £171.11 £145.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Jonsbo N2 White Mini-ITX features a compact yet versatile design, suitable for accommodating Mini-ITX motherboards within a minimal desktop setup. This PC enclosure supports efficient heat dissipation and provides tailored mounting systems for advanced cooling configurations despite its compact size. The white steel and aluminium construction ensures durability while maintaining a modern aesthetic ideal for integration into gaming consoles or home entertainment systems. Typically employed in environments requiring high-performance computing in constrained spaces, it supports powerful hardware components necessary for both multimedia applications and smaller-scale gaming setups.
Type Mini Tower Casing
6.4 cm (2.5") internal Slots 1
8.9 cm (3.5") internal Slots 5
Case Type Mini tower
Colour White
Depth 224mm
Dimensions (W x H x D) 222.5 x 222.5 x 224 mm
Height 222.5mm
No. of USB 3.2 2nd Gen (USB 3.1) 1
No. of USB Type A 3.0 ports 1
Weight 3800g
Width 222.5mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot