Jonsbo N2 Jonsbo N2 Mini tower PC casing Black PC Enclosures

MPN
N2 Black
Brand
Jonsbo
EAN-13
6970620552651
Order Code
19-1477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £160.92 £136.78
10+ £134.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Jonsbo N2 Black Mini Tower PC Casing is engineered with precision. This compact and robust enclosure, marked by its sleek black finish, is specifically designed to accommodate larger motherboards, making it ideal for high-performance desktop computer systems. The casing supports efficient thermal management and provides ample space for multiple cooling options, ensuring reliable operation under demanding conditions. It is particularly well-suited for enthusiasts seeking to build custom gaming consoles or advanced workstations where component size and thermal regulation are critical considerations. With its solid construction and ample internal space, the Jonsbo N2 embodies both versatility and functionality in PC housing applications.
Type Mini Tower Casing
6.4 cm (2.5") internal Slots 1
8.9 cm (3.5") internal Slots 5
Case Type Mini tower
Colour Black
Depth 224mm
Dimensions (W x H x D) 222.5 x 222.5 x 224 mm
Height 222.5mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 3800g
Width 222.5mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot