Jonsbo N1 Grey Jonsbo N1 Mini tower casing Game console casing Grey

Order Code:

19-1476

Brand: Jonsbo MPN: N1 Grey EAN-13: 6970620551517
Qty Unit Price (Ex VAT)
1+ £158.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Jonsbo N1 Grey Jonsbo N1 Mini tower casing is engineered for accommodating various desktop and game console configurations, offering a versatile option for computer housing. Designed as a mini tower, this PC enclosure supports big motherboards, making it suitable for high-performance computing setups that require ample space and efficient cooling. The grey casing is constructed with robust materials to ensure durability and optimal thermal management, enhancing its capability to support intensive workloads. Its compact design does not compromise on functionality, providing an ideal balance for users looking to build or upgrade their systems with attention to size and performance. Common engineering applications include use in custom-built PCs for gaming, design workstations, and any setting requiring a reliable housing solution for electronic components.
Type Mini Tower Casing
6.4 cm (2.5") internal Slots 1
8.9 cm (3.5") internal Slots 5
Case Type Mini tower
Colour Grey
Depth 354mm
Dimensions (W x H x D) 170 x 217 x 354 mm
Height 217mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 3800g
Width 170mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot