Jonsbo D31 MESH WHITE SC Jonsbo D31 MESH Microtower PC case White

MPN
D31 MESH WHITE SC
Brand
Jonsbo
EAN-13
6970620552521
Order Code
19-1474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £140.61 £119.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Jonsbo D31 MESH WHITE SC is a sophisticated microtower PC enclosure designed to accommodate large motherboards, providing robust housing for high-performance desktop computing systems. This enclosure features a mesh structure that promotes optimal airflow, ensuring efficient thermal management critical for high-end components. The D31 MESH WHITE SC is characterised by its sleek white finish and a practical layout that supports advanced hardware configurations, making it ideal for custom PC builds requiring ample space for extended graphics cards and additional cooling solutions. Engineers and tech enthusiasts often utilise this casing in setups where space efficiency, aesthetic alignment, and component access are prioritised, such as in compact workstation environments or minimalist desktop platforms.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 1
Case Type Micro tower
Colour White
Depth 452mm
Dimensions (W x H x D) 205 x 363 x 452 mm
Height 363mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 5900g
Width 205mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot