Jonsbo C6 Microtower PC casing White

MPN
C6 White
Brand
Jonsbo
EAN-13
6970620552712
Order Code
19-1464
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £66.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Jonsbo C6 White, is a robust and versatile Microtower PC case, designed to accommodate large motherboards. This desktop computer housing provides substantial support for various configurations, making it suitable for both casual users and those requiring a game console casing. As a PC enclosure, it features precise engineering to maintain optimal airflow, ensuring efficient thermal management in high-performance systems. The Jonsbo C6 White is particularly well-suited for applications ranging from gaming systems to workstation setups, catering to the needs of power users who demand durability and adaptability in their computer chassis.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 1
Case Type Micro tower
Colour White
Depth 296mm
Dimensions (W x H x D) 202 x 266 x 296 mm
Height 266mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 2300g
Width 202mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot