JN1601 1.6mm Nibbler 550W 240V

Makita Brand: Makita

The Makita JN1601 1.6mm Nibbler 550W in the 240V Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Continuous Input Power 240V Cutting Capacity Aluminium (Up To 200N/Mm²) Cutting Capacity Mild Steel (up to 400N/mm²) Cutting Capacity Stainless Steel (up to 600N/mm²) Cutting Capacity Stainless Steel (up to 800N/mm²) Min. External Cutting Radius Min. Internal Cutting Radius Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Strokes per Minute (SPM) Vibration Level, Cutting Sheet Metal Vibration Uncertainty (K Factor), Cutting Sheet Metal Weight Without Cable
Makita JN1601/2 JN1601 1.6mm Nibbler 550W 240V
Makita JN1601/2 JN1601 1.6mm Nibbler 550W 240V
Standard range
Order code: 98-2409
MPN: JN1601/2

Despatched within 4 working days - 4 in stock
1+ £383.11
Price per unit Ex VAT
240V Nibbler 550 W 2,5mm 1,6mm 1,2mm 0,8mm 50mm 45mm 3 dB(A) 2,0m 261 x 75 x 177 mm 102 dB(A) 91 dB(A) 2200 min?¹ 7,0 m/s² 1,5 m/s² 1.6kg
Makita JN1601/1 JN1601 1.6mm Nibbler 550W 110V
Makita JN1601/1 JN1601 1.6mm Nibbler 550W 110V
Standard range
Order code: 98-2410
MPN: JN1601/1

Despatched within 4 working days - 4 in stock
1+ £434.15
Price per unit Ex VAT
110V Nibbler 550 W 2,5mm 1,6mm 1,2mm 0,8mm 50mm 45mm 3 dB(A) 2,0m 261 x 75 x 177 mm 102 dB(A) 91 dB(A) 2200 min?¹ 7,0 m/s² 1,5 m/s² 1.6kg

Trustpilot