Jet 10000850M Bench Top Bandsaw JWBS-9 350W 240V

MPN
10000850M
Brand
Jet
UPC-12
662755920646
Order Code
85-9968

Discontinued


A bench top bandsaw with cutting capacities up to 230mm wide and 80mm deep.
  • 300 x 300mm table can be tilted up to 45°
  • Quiet 350W induction motor
  • 12V work light
  • Balanced wheels with PU coating prolongs blade life
  • Precision mitre fence with aluminium profile gives cutting angles from 60° left to 60° right
  • Takes 1510mm (59½in.) long blades 3 to 10mm in width
  • Supplied with 6mm blade
  • Jet type JWBS-9

Trustpilot