JB Capacitors JCK1H101M080105 100uF 20% 50V 105°c SMD Alum Elec T/R

JB Capacitors JCK1H101M080105 100uF 20% 50V 105°c SMD Alum Elec T/R

Order Code:

11-4071

Brand: JB Capacitors MPN: JCK1H101M080105

Discontinued


A 100µF 50V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 8 x 10.5mm
  • Supplied on tape and reel
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 100µF
Tolerance 20%
Voltage 50V
Dimensions 8 x 10.5mm
Operating Temperature -40 to +105°C
Case size 8 x 10.5mm
Material Aluminium

Trustpilot