JB Capacitors JAB1E471M00001000210000B 470uF 25V 20% Axial Alum Elec Capacitor

MPN
JAB1E471M00001000210000B
Order Code
11-0784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £0.516
10+ £0.315
100+ £0.285
500+ £0.215
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,929 in stockAdditional quantity lead time 6 months

This 470uF 25V 20% high quality Axial Aluminium Electrolytic Capacitor is designed for general purpose applications.


  • Diameter: 10mm
  • Length: 21mm
  • Load Life: 2000 Hours at 85°C
  • Operating Temperature: -40°C to 85°C
Type Axial
Capacitance 470µF
Tolerance 20%
Voltage 25V
Dimensions Ø10 x 21mm
Operating Temperature -40 to +85°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot